Part Details for 29K201-40ML5 by Rosenberger
Overview of 29K201-40ML5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29K201-40ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K201-40ML5-ND
|
DigiKey | MCX RIGHT ANGLE JACK PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
98 In Stock |
|
$3.1250 / $4.2600 | Buy Now |
DISTI #
476-29K201-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors right angle jack PCB RoHS: Compliant | 306 |
|
$3.3500 / $6.0600 | Buy Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 29K201-40ML5
29K201-40ML5 CAD Models
29K201-40ML5 Part Data Attributes:
|
29K201-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
29K201-40ML5
Rosenberger
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.255 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 23.5744 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for 29K201-40ML5
This table gives cross-reference parts and alternative options found for 29K201-40ML5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29K201-40ML5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29K102-40PL5 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Press Fit Terminal, Locking, Jack, ROHS COMPLIANT | Rosenberger | 29K201-40ML5 vs 29K102-40PL5 |