Part Details for 29F0528-0T0-10 by LAIRD PLC
Overview of 29F0528-0T0-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29F0528-0T0-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2160
|
Newark | Dfmodassembb,5Ln, th Rohs Compliant: Yes |Laird 29F0528-0T0-10 Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$1.5700 | Buy Now |
DISTI #
240-2496-ND
|
DigiKey | FERRITE BEAD 342 OHM 10-THD 5LN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17426 In Stock |
|
$1.4172 / $2.2500 | Buy Now |
DISTI #
000000000002586277
|
Sager | Common Mode Chokes / Filters 342ohms 100MHz 10A Thru-hole Min Qty: 500 | 4950 |
|
$1.5700 / $1.9500 | Buy Now |
Part Details for 29F0528-0T0-10
29F0528-0T0-10 CAD Models
29F0528-0T0-10 Part Data Attributes:
|
29F0528-0T0-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
29F0528-0T0-10
LAIRD PLC
Data Line Filter, 5 FUNCTIONS, 10 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.57 mm | |
JESD-609 Code | e3 | |
Length | 13.42 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Output Impedance | 342 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.88 mm |
Alternate Parts for 29F0528-0T0-10
This table gives cross-reference parts and alternative options found for 29F0528-0T0-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F0528-0T0-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F0528-0T0-10 | Data Line Filter, 1 Function(s), 10A, ROHS COMPLIANT PACKAGE-10 | Steward, Inc | 29F0528-0T0-10 vs 29F0528-0T0-10 |