Part Details for 29F0430-2SR by Steward, Inc
Overview of 29F0430-2SR by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 29F0430-2SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2039 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | FERRITE 8A 200 OHM SMD | 4001 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | FERRITE 8A 200 OHM SMD | 639 |
|
$0.9200 / $2.3000 | Buy Now |
|
Quest Components | FERRITE 8A 200 OHM SMD | 660 |
|
$0.7800 / $2.4000 | Buy Now |
|
Quest Components | FERRITE 8A 200 OHM SMD | 360 |
|
$2.0258 / $3.2850 | Buy Now |
|
Quest Components | FERRITE 8A 200 OHM SMD | 124 |
|
$2.2385 / $3.6300 | Buy Now |
|
Velocity Electronics | Our Stock | 3675 |
|
RFQ |
Part Details for 29F0430-2SR
29F0430-2SR CAD Models
29F0430-2SR Part Data Attributes
|
29F0430-2SR
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
29F0430-2SR
Steward, Inc
Ferrite Chip, 4 Function(s), 9A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 10.87 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Output Impedance | 200 OHM Ω | |
Rated Current | 9 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 10.87 mm |
Alternate Parts for 29F0430-2SR
This table gives cross-reference parts and alternative options found for 29F0430-2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F0430-2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F0430-2SR-10 | Data Line Filter, 4 Function(s), 8A, ROHS COMPLIANT PACKAGE-8 | Steward, Inc | 29F0430-2SR vs 29F0430-2SR-10 |