Part Details for 29F0430-2SR-10 by Laird, A DuPont Business
Overview of 29F0430-2SR-10 by Laird, A DuPont Business
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29F0430-2SR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2443-1-ND
|
DigiKey | FERRITE BEAD 200 OHM 8SMD 4LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5673 In Stock |
|
$1.2290 / $3.2400 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 661 |
|
RFQ | ||
|
Quest Components | 4 FUNCTIONS, 8A, DATA LINE FILTER | 960 |
|
$0.3780 / $0.9450 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 8A, DATA LINE FILTER | 646 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 8A, DATA LINE FILTER | 528 |
|
$0.9990 / $2.1600 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 8A, DATA LINE FILTER | 90 |
|
$1.1880 / $2.1600 | Buy Now |
DISTI #
000000000002449551
|
Sager | Common Mode Chokes / Filters 200ohms 100MHz 8A SMD/SMT Min Qty: 450 | 12150 |
|
$0.8390 / $0.9174 | Buy Now |
DISTI #
SMC-29F0430-2SR-10
|
Sensible Micro Corporation | XFERRITE F0430-2SR QUAD PACK ( RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 103 |
|
$0.6204 / $0.6721 | RFQ |
Part Details for 29F0430-2SR-10
29F0430-2SR-10 CAD Models
29F0430-2SR-10 Part Data Attributes
|
29F0430-2SR-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
29F0430-2SR-10
Laird, A DuPont Business
Data Line Filter, 4 FUNCTIONS, 8 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 10.87 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 200 OHM Ω | |
Rated Current | 8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.87 mm |
Alternate Parts for 29F0430-2SR-10
This table gives cross-reference parts and alternative options found for 29F0430-2SR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 29F0430-2SR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F0430-2SR | Ferrite Chip, 4 Function(s), 9A | Steward, Inc | 29F0430-2SR-10 vs 29F0430-2SR |