Part Details for 29F0418-1SR by LAIRD PLC
Overview of 29F0418-1SR by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29F0418-1SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FERRITE 6A 119 OHM SMD | 200 |
|
$0.4900 / $1.0500 | Buy Now |
Part Details for 29F0418-1SR
29F0418-1SR CAD Models
29F0418-1SR Part Data Attributes:
|
29F0418-1SR
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
29F0418-1SR
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0121, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 4.19 mm | |
JESD-609 Code | e0 | |
Length | 6.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Output Impedance | 119 OHM Ω | |
Rated Current | 6 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.5 mm |