Part Details for 299D475X06R3AB6E3 by Vishay Intertechnologies
Overview of 299D475X06R3AB6E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D475X06R3AB6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P7790
|
Newark | 299D475X06R3Ab6E3 |Vishay 299D475X06R3AB6E3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7130 | Buy Now |
DISTI #
299D475X06R3AB6E3
|
Avnet Americas | 299D475X06R3AB6e3 - Tape and Reel (Alt: 299D475X06R3AB6E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5232 / $0.5562 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5290 | Buy Now |
Part Details for 299D475X06R3AB6E3
299D475X06R3AB6E3 CAD Models
299D475X06R3AB6E3 Part Data Attributes
|
299D475X06R3AB6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
299D475X06R3AB6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2819, RADIAL LEADED-3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-3, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.82 mm |
Alternate Parts for 299D475X06R3AB6E3
This table gives cross-reference parts and alternative options found for 299D475X06R3AB6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299D475X06R3AB6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299D475X06R3AB1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Sprague | 299D475X06R3AB6E3 vs 299D475X06R3AB1E3 |
299D475X06R3AB6 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Vishay Sprague | 299D475X06R3AB6E3 vs 299D475X06R3AB6 |
299D475X06R3AB1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2819, RADIAL LEADED-3 | Vishay Intertechnologies | 299D475X06R3AB6E3 vs 299D475X06R3AB1 |
299D475X06R3AB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, THROUGH HOLE MOUNT, RADIAL LEADED-3 | Vishay Sprague | 299D475X06R3AB6E3 vs 299D475X06R3AB1 |
299D475X06R3AB6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2819, RADIAL LEADED-3 | Vishay Intertechnologies | 299D475X06R3AB6E3 vs 299D475X06R3AB6 |