Part Details for 299D104X0035AB1 by Vishay Intertechnologies
Overview of 299D104X0035AB1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299D104X0035AB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C7414
|
Newark | 299D, .10 F, +/-20 %, 35 V, A-Radial Case |Vishay 299D104X0035AB1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
299D104X0035AB1
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 20% (7.1 X 4.82 X 9.14mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 299D104X0035AB1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4279 / $0.5437 | Buy Now |
DISTI #
74-299D104X0035AB1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 35volts 20% A case Radial RoHS: Not Compliant | 0 |
|
$0.4190 / $1.0600 | Order Now |
|
Future Electronics | 299D Series 0.1 uF ±20 % 35 V Radial Solid Electrolyte TANTALEX® Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
Part Details for 299D104X0035AB1
299D104X0035AB1 CAD Models
299D104X0035AB1 Part Data Attributes
|
299D104X0035AB1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
299D104X0035AB1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2819, RADIAL LEADED-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.82 mm |
Alternate Parts for 299D104X0035AB1
This table gives cross-reference parts and alternative options found for 299D104X0035AB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299D104X0035AB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299D104X0035AB1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2819, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | 299D104X0035AB1 vs 299D104X0035AB1E3 |