Part Details for 2998-5022-94 by MACOM
Overview of 2998-5022-94 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 2998-5022-94
2998-5022-94 CAD Models
2998-5022-94 Part Data Attributes:
|
2998-5022-94
MACOM
Buy Now
Datasheet
|
Compare Parts:
2998-5022-94
MACOM
Blindmate Connector, Male,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HERMETIC SEALED | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Panel Mount | NO | |
VSWR | 1.4 |