Part Details for 29976S1-2-140 by HUBER+SUHNER
Overview of 29976S1-2-140 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29976S1-2-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-29976S1-2-140-ND
|
DigiKey | 29976S1-2-140 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$71.0752 / $94.6400 | Buy Now |
DISTI #
455-29976S1-2-140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 26 |
|
$70.3200 / $94.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2400 / $91.7100 | Buy Now |
DISTI #
29976S1-2-140
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$74.3600 | Buy Now |
Part Details for 29976S1-2-140
29976S1-2-140 CAD Models
29976S1-2-140 Part Data Attributes
|
29976S1-2-140
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
29976S1-2-140
HUBER+SUHNER
RF SMP Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.201 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |