There are no models available for this part yet.
Overview of 29976H1-4-090S by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHVX50 | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71090SEHX75SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
ISL71090SEH12EV1Z | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference Evaluation Board |
Price & Stock for 29976H1-4-090S by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-29976H1-4-090S-ND
|
DigiKey | 29976H1-4-090S Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.3900 | Buy Now | |
DISTI #
455-29976H1-4-090S
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$116.5400 / $136.6200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3900 / $121.5700 | Buy Now | ||
DISTI #
29976H1-4-090S
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$96.7300 | Buy Now |
CAD Models for 29976H1-4-090S by HUBER+SUHNER
Part Data Attributes for 29976H1-4-090S by HUBER+SUHNER
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
SHROUDED
|
Body Depth
|
0.141 inch
|
Body Diameter
|
0.145 inch
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMPM CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
40 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
HERMETIC
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
IRON-NICKEL ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.35
|