Part Details for 2997-6003 by Amphenol SV Microwave
Overview of 2997-6003 by Amphenol SV Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LP2997MX/NOPB | Texas Instruments | DDR-II Termination Regulator 8-SOIC 0 to 125 | |
LP2997MR/NOPB | Texas Instruments | DDR-II Termination Regulator 8-SO PowerPAD 0 to 125 |
Price & Stock for 2997-6003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMA-SMA, JACK-PLUG | 2 |
|
$18.0000 | Buy Now |
DISTI #
2997-6003
|
Richardson RFPD | IN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2997-6003
2997-6003 CAD Models
2997-6003 Part Data Attributes
|
2997-6003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2997-6003
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |