Part Details for 299519-000 by TE Connectivity
Overview of 299519-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 299519-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44AM1121-18-6/9-9CS227
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1121-18-6/9-9CS227 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44AM1121-18-6/9-9CS2275 RoHS: Compliant | 0 |
|
$1.7200 / $4.7000 | Buy Now |
DISTI #
RYC44AM1121-18-6/9-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44AM1121-18-6/9-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006399484
|
Sager | Multi-Conductor Cables 44AM1121-18-6/9-9CS2275 Min Qty: 2000 | 0 |
|
$1.4700 / $1.9300 | Buy Now |
|
Master Electronics | 44AM1121-18-6/9-9CS2275 RoHS: Compliant | 0 |
|
$1.7200 / $4.7000 | Buy Now |
Part Details for 299519-000
299519-000 CAD Models
299519-000 Part Data Attributes
|
299519-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
299519-000
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |