Part Details for 2995 by Keystone Electronics Corp
Overview of 2995 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2995CUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995CUD#TRPBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995IUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale |
Price & Stock for 2995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4555
|
Newark | Thm Retainer/ Bulk |Keystone 2995 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1750 | Buy Now |
DISTI #
36-2995-ND
|
DigiKey | BATT RETAINER COIN 4.8MM PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
953 In Stock |
|
$0.1062 / $0.2700 | Buy Now |
DISTI #
534-2995
|
Mouser Electronics | Coin Cell Battery Holders THM RETAINER RoHS: Compliant | 66 |
|
$0.0940 / $0.2000 | Buy Now |
DISTI #
70844781
|
RS | Battery Retainer, THM, 4.8mm Coin Cell, Phosphor Bronze/Tin-Ni | Keystone Electronics 2995 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1403 | Buy Now |
DISTI #
000000000003888992
|
Sager | Coin Cell Battery Holders THM RETAINER Min Qty: 2500 | 0 |
|
$0.0787 / $0.0947 | Buy Now |
Part Details for 2995
2995 CAD Models
2995 Part Data Attributes
|
2995
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2995
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |