Part Details for 299139-1 by TE Connectivity
Overview of 299139-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 299139-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2847
|
Newark | Lighting Connectors Panel Gasket, 3P |Amp Te Connectivity 299139-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6518 |
|
$0.3720 | Buy Now |
DISTI #
A123790-ND
|
DigiKey | PANEL GASKET, 3 POS NECTOR M Min Qty: 1 Lead time: 27 Weeks Container: Bag |
1817 In Stock |
|
$0.1799 / $0.3300 | Buy Now |
DISTI #
299139-1
|
Avnet Americas | PANEL GASKET, 3 POS NECTOR M - Tape and Reel (Alt: 299139-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 3 Days Container: Reel | 6720 Factory Stock |
|
$0.2711 / $0.2969 | Buy Now |
DISTI #
571-299139-1
|
Mouser Electronics | Lighting Connectors PANEL GASKET, 3P RoHS: Compliant | 458 |
|
$0.3190 / $0.5500 | Buy Now |
|
Future Electronics | 3 Position Panel Gasket Seal Nector Connector System RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2950 / $0.3300 | Buy Now |
|
Future Electronics | 3 Position Panel Gasket Seal Nector Connector System RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2950 / $0.3300 | Buy Now |
DISTI #
AMP299139-1
|
Heilind Electronics | NECTOR M PANEL GASKET, 3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M PANEL GASKET, 3P RoHS: Compliant |
6518 Partner Stock |
|
$0.3116 / $0.4658 | Buy Now |
DISTI #
AMP299139-1
|
Interstate Connecting Components | NECTOR M PANEL GASKET, 3P | 0 |
|
Buy Now | |
DISTI #
299139-1
|
Avnet Abacus | PANEL GASKET, 3 POS NECTOR M (Alt: 299139-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 299139-1
299139-1 CAD Models
299139-1 Part Data Attributes:
|
299139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
299139-1
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |