Part Details for 299135-000 by TE Connectivity
Overview of 299135-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299135-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55PC0211-22-2CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-22-2CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-22-2CS2502 RoHS: Compliant | 0 |
|
$0.3473 / $0.7275 | Buy Now |
DISTI #
RYC55PC0211-22-2CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-22-2CS2502 | 0 |
|
Buy Now | |
DISTI #
299135-000
|
Avnet Abacus | (Alt: 299135-000) RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-22-2CS2502 RoHS: Compliant | 0 |
|
$0.3473 / $0.7275 | Buy Now |
Part Details for 299135-000
299135-000 CAD Models
299135-000 Part Data Attributes
|
299135-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
299135-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |