Part Details for 2990D4-12V by CML Innovative Technologies
Overview of 2990D4-12V by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2990D4-12V
2990D4-12V CAD Models
2990D4-12V Part Data Attributes:
|
2990D4-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2990D4-12V
CML Innovative Technologies
Single Color LED, White, 8.128mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 8.128 mm | |
Surface Mount | NO |