Part Details for 29903200 by Plazmo Industries
Overview of 29903200 by Plazmo Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29903200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7442
|
Newark | Flex Led Bar, 0.024A, 24V, 5.76W, 10Mm, Light Strip Length:-, No. Of Leds:27Leds, Illumination Color:-, Input Voltage:24Vdc, Input Power:5.76W, Ip Rating:-, Product Range:- |Plazmo Industries 29903200 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 | Buy Now |