Part Details for 299-83-314-11-001101 by PRECI-DIP SSA
Overview of 299-83-314-11-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-83-314-11-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-83-314-11-001101-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1980 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1457 | Buy Now |
DISTI #
437-2998331411001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 53 |
|
$3.0200 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant |
90 In Stock |
|
$2.8200 / $4.6400 | Buy Now |
DISTI #
299-83-314-11-001101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box (Alt: 299-83-314-11-001101) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 0 Days | Abacus - 360 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant |
90 In Stock |
|
$2.8200 / $4.6400 | Buy Now |
Part Details for 299-83-314-11-001101
299-83-314-11-001101 CAD Models
299-83-314-11-001101 Part Data Attributes
|
299-83-314-11-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
299-83-314-11-001101
PRECI-DIP SSA
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |