Part Details for 299-83-314-10-001101 by PRECI-DIP SSA
Overview of 299-83-314-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 299-83-314-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299-83-314-10-001101-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1260 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1920 | Buy Now |
DISTI #
437-2998331410001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$3.7600 / $6.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $4.2900 | Buy Now |
DISTI #
81411133
|
Verical | Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box Min Qty: 1213 Package Multiple: 1213 Date Code: 2422 | Americas - 1213 |
|
$2.8544 / $2.8832 | Buy Now |
DISTI #
299-83-314-10-001101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box (Alt: 299-83-314-10-001101) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 299-83-314-10-001101
299-83-314-10-001101 CAD Models
299-83-314-10-001101 Part Data Attributes
|
299-83-314-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
299-83-314-10-001101
PRECI-DIP SSA
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |
Alternate Parts for 299-83-314-10-001101
This table gives cross-reference parts and alternative options found for 299-83-314-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299-83-314-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.