-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2416
|
Newark | Standard Socket Header/Tube |Mill-Max 299-43-618-10-002000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $32.4800 | Buy Now |
DISTI #
ED90147-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
71 In Stock |
|
$5.8746 / $12.3400 | Buy Now |
DISTI #
575-29943648
|
Mouser Electronics | IC & Component Sockets 18 POS .6" R/ANGLE RoHS: Compliant | 354 |
|
$6.7200 / $10.5200 | Buy Now |
DISTI #
71393347
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 18 Pins, Tin (matte) over Nickel | Mill-Max 299-43-618-10-002000 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3500 / $22.9400 | RFQ |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: No Min Qty: 66 Package Multiple: 22 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.3400 / $16.6800 | Buy Now |
DISTI #
000000000002122615
|
Sager | IC & Component Sockets 18 POS .6 R/ANGLE Min Qty: 50 | 0 |
|
$7.0400 / $26.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
299-43-618-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
299-43-618-10-002000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 18 |