Part Details for 299-43-614-10-002000 by Mill-Max Mfg Corp
Overview of 299-43-614-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 299-43-614-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2414
|
Newark | Standard Socket Header/Bulk |Mill-Max 299-43-614-10-002000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $30.4800 | Buy Now |
DISTI #
ED90145-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
201 In Stock |
|
$18.0578 / $29.8000 | Buy Now |
DISTI #
575-29943614
|
Mouser Electronics | IC & Component Sockets 14 POS .6" R/ANGLE RoHS: Compliant | 0 |
|
$14.7400 | Order Now |
DISTI #
71398899
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 14 Pins, Tin (matte) over Nickel | Mill-Max 299-43-614-10-002000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 / $21.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.7500 | Buy Now |
DISTI #
000000000002122613
|
Sager | IC & Component Sockets 14 POS .6 R/ANGLE Min Qty: 50 | 0 |
|
$6.2600 / $24.4800 | Buy Now |
Part Details for 299-43-614-10-002000
299-43-614-10-002000 CAD Models
299-43-614-10-002000 Part Data Attributes
|
299-43-614-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
299-43-614-10-002000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |
Alternate Parts for 299-43-614-10-002000
This table gives cross-reference parts and alternative options found for 299-43-614-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 299-43-614-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299-93-614-10-002000 | IC Socket, DIP14, 14 Contact(s), | Mill-Max Mfg Corp | 299-43-614-10-002000 vs 299-93-614-10-002000 |