Part Details for 299-43-314-11-001000 by Mill-Max Mfg Corp
Overview of 299-43-314-11-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 299-43-314-11-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2402
|
Newark | Dip Socket,14 Contacts, r Angle Pc Tail Terminal |Mill-Max 299-43-314-11-001000 Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $25.6500 | Buy Now |
DISTI #
ED90161-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
282 In Stock |
|
$3.7720 / $6.8100 | Buy Now |
DISTI #
575-2994331411
|
Mouser Electronics | IC & Component Sockets 14 POS .3" R/ANGLE RoHS: Compliant | 117 |
|
$3.7300 / $7.8500 | Buy Now |
DISTI #
71400179
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 14 Pins, Tin (matte) over Nickel | Mill-Max 299-43-314-11-001000 RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $17.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 29 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.1000 | Buy Now |
DISTI #
000000000001632943
|
Sager | IC & Component Sockets 14 POS .3 R/ANGLE Min Qty: 50 | 0 |
|
$4.1400 / $20.0800 | Buy Now |
Part Details for 299-43-314-11-001000
299-43-314-11-001000 CAD Models
299-43-314-11-001000 Part Data Attributes
|
299-43-314-11-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
299-43-314-11-001000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s), Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.7 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |