Part Details for 299-3-1-66-5-8-9 by Sensata Circuit Breakers
Overview of 299-3-1-66-5-8-9 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-3-1-66-5-8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX299-3-1-66-5-8-9
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
DISTI #
000000000000409695
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$101.0400 / $391.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
Part Details for 299-3-1-66-5-8-9
299-3-1-66-5-8-9 CAD Models
299-3-1-66-5-8-9 Part Data Attributes
|
299-3-1-66-5-8-9
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
299-3-1-66-5-8-9
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 9A, 480VAC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 78.94 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Current | 9 A | |
Rated Voltage(AC) | 480 V | |
Surface Mount | NO | |
Terminal Shape | STUD |