Part Details for 299-3-1-62-4-7-60 by Sensata Circuit Breakers
Overview of 299-3-1-62-4-7-60 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299-3-1-62-4-7-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200674
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 299-3-1-62-4-7-60 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$369.2800 | RFQ |
DISTI #
APX299-3-1-62-4-7-60
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 299-3-1-62-4-7-60 RoHS: Compliant | 0 |
|
$152.2300 / $337.8400 | Buy Now |
DISTI #
000000000000409685
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$116.5800 / $451.4800 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 299-3-1-62-4-7-60 RoHS: Compliant | 0 |
|
$152.2300 / $337.8400 | Buy Now |