Part Details for 299-2-1-51F-2-9-100-A by Sensata Circuit Breakers
Overview of 299-2-1-51F-2-9-100-A by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for 299-2-1-51F-2-9-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72200666
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 299-2-1-51F-2-9-100-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$199.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9100 / $185.9800 | Buy Now |
DISTI #
000000000005657165
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.9100 / $185.9800 | Buy Now |
Part Details for 299-2-1-51F-2-9-100-A
299-2-1-51F-2-9-100-A CAD Models
299-2-1-51F-2-9-100-A Part Data Attributes
|
299-2-1-51F-2-9-100-A
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
299-2-1-51F-2-9-100-A
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 100A, 125VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.63 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Current | 100 A | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | STUD |