Part Details for 299/1 SV005 by Alpha Wire
Overview of 299/1 SV005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299/1 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B8221
|
Newark | Bus Bar Wire, 100Ft, 26Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:26Awg, Conductor Area Csa:0.128Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 299/1 SV005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.2800 / $110.4900 | Buy Now |
DISTI #
299/1SV005-ND
|
DigiKey | WIRE BUS BAR 26AWG NONE 100' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14 In Stock |
|
$51.6292 / $63.0500 | Buy Now |
DISTI #
602-299/1-100
|
Mouser Electronics | Hook-up Wire 26AWG BUS BAR WIRE 100ft SPOOL SILVER RoHS: Compliant | 55 |
|
$51.6200 / $63.0300 | Buy Now |
DISTI #
70140418
|
RS | Hook-Up Wire, Bus Bar, 26 AWG, 0.016 in., 253 CMA | Alpha Wire 299/1 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 9 |
|
$56.7500 / $63.0500 | Buy Now |
Part Details for 299/1 SV005
299/1 SV005 CAD Models
299/1 SV005 Part Data Attributes:
|
299/1 SV005
Alpha Wire
Buy Now
|
Compare Parts:
299/1 SV005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |