There are no models available for this part yet.
Overview of 298FT by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 298FT by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K2341
|
Newark | Transformer, Isolation, 240V, 1Kva, Chassis Mount Transformer Type:Step-Up Isolation, Secondary Voltages:240V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Hammond 298FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$462.6600 / $490.4600 | Buy Now | |
DISTI #
3937-298FT-ND
|
DigiKey | XFRMR ISOL 120V TO 240V 1000VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$792.2910 / $926.3800 | Buy Now | |
DISTI #
HM2152-ND
|
DigiKey | XFRMR ISOL 120V TO 240V 1000VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$452.5570 / $499.5100 | Buy Now | |
DISTI #
546-298FT
|
Mouser Electronics | Power Transformers Isolation transformer, toroid, step up 120 to 240VAC, 1000VA, 298 Series RoHS: Compliant | 0 |
|
$444.8700 / $482.7000 | Order Now | |
DISTI #
70180841
|
RS | Transformer, Auto Step Up, 1000VA, 115VAC Vi, 230VAC Vo | Hammond Manufacturing 298FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.9500 / $511.7700 | RFQ | |
Onlinecomponents.com | transformer - line isolation - step up/plug in RoHS: Compliant | 9 Factory Stock |
|
$447.0900 / $473.2100 | Buy Now | ||
Powell Electronics | 1000VA PLUG IN ISOLATED Min Qty: 1 | 6 |
|
$435.7600 / $509.5100 | Buy Now | ||
DISTI #
C1S313600112575
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 5 |
|
$97.6000 | Buy Now | |
Master Electronics | transformer - line isolation - step up/plug in RoHS: Compliant | 9 Factory Stock |
|
$447.0900 / $473.2100 | Buy Now |
CAD Models for 298FT by Hammond Manufacturing
Part Data Attributes for 298FT by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.60.00
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CUL; UL
|
Height
|
127 mm
|
Input Voltage-Nom
|
120 V
|
Isolation Voltage
|
4000 V
|
Length
|
260.35 mm
|
Output Voltage 1
|
240 V
|
Transformer Type
|
TOROIDAL POWER TRANSFORMER
|
VA Rating
|
1000 VA
|
Width
|
190.5 mm
|