-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0906, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0283
|
Newark | Cap, 47Uf, 10V, Tant, Case P Rohs Compliant: Yes |Vishay 298D476X0010P2T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2385 |
|
$1.1400 / $1.9400 | Buy Now |
DISTI #
69AC4021
|
Newark | Cap, Tant, 47Uf, 10V, Case P, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:1005 [2512 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:P, Failure Rate:-, Ripple Current:122Ma, Product Length:2.4Mmrohs Compliant: Yes |Vishay 298D476X0010P2T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.7450 | Buy Now |
DISTI #
69AC4020
|
Newark | Cap, Tant, 47Uf, 10V, Case P, Capacitance:47µf, Voltage(Dc):10V, Tantalum Capacitor Case:1005 [2512 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:3Ohm, Case Size:1005 Rohs Compliant: Yes |Vishay 298D476X0010P2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8750 / $1.9400 | Buy Now |
DISTI #
298D476X0010P2T
|
Avnet Americas | 298D476X0010P2T - Tape and Reel (Alt: 298D476X0010P2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5612 | Buy Now |
DISTI #
74-298D476X0010P2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 10volts 20% P case MAP RoHS: Compliant | 0 |
|
$0.6100 / $1.9700 | Order Now |
|
Future Electronics | 298D Series 47 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
DISTI #
298D476X0010P2T
|
TTI | Tantalum Capacitors - Solid SMD 47uF 10volts 20% P case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5930 / $0.6290 | Buy Now |
DISTI #
298D476X0010P2T.
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 20% 2414-11 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D476X0010P2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D476X0010P2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0906, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 2.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 48.8 mA | |
Size Code | 0906 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |
This table gives cross-reference parts and alternative options found for 298D476X0010P2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D476X0010P2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR8P476M010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0906, CHIP, GREEN | Vishay Intertechnologies | 298D476X0010P2T vs TR8P476M010C0800 |