Part Details for 298D227X02R5P2T by Vishay Sprague
Overview of 298D227X02R5P2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298D227X02R5P2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D227X02R5P2T-ND
|
DigiKey | CAP TANT 220UF 20% 2.5V SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7037 | Buy Now |
Part Details for 298D227X02R5P2T
298D227X02R5P2T CAD Models
298D227X02R5P2T Part Data Attributes
|
298D227X02R5P2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
298D227X02R5P2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 0906, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 2.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 48.8 mA | |
Size Code | 0906 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |
Alternate Parts for 298D227X02R5P2T
This table gives cross-reference parts and alternative options found for 298D227X02R5P2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D227X02R5P2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR8P227M2R5C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 0906, CHIP | Vishay Intertechnologies | 298D227X02R5P2T vs TR8P227M2R5C1500 |