-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298D225X0016M2T
|
Avnet Americas | 298D225X0016M2T - Tape and Reel (Alt: 298D225X0016M2T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-298D225X0016M2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 16volts 20% M case MAP RoHS: Compliant | 5211 |
|
$0.3150 / $0.8500 | Buy Now |
DISTI #
V72:2272_09305480
|
Arrow Electronics | Cap Tant Solid 2.2uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 Container: Cut Strips | Americas - 842 |
|
$0.2426 / $0.2977 | Buy Now |
|
Future Electronics | 298D Series 2.2 uF ±20 % 16 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
59694048
|
Verical | Cap Tant Solid 2.2uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125°C T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2139 | Americas - 842 |
|
$0.2426 | Buy Now |
DISTI #
298D225X0016M2T
|
TTI | Tantalum Capacitors - Solid SMD 2.2uF 16volts 20% M case MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3310 | Buy Now |
DISTI #
C1S803601006914
|
Chip1Stop | Cap Tant Solid 2.2uF 16V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 12 Ohm 125℃ T/R RoHS: Compliant | 842 |
|
$0.3210 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D225X0016M2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
298D225X0016M2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 18 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for 298D225X0016M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D225X0016M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M016CASZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CASZ0945 |
TBCL225M016CBLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CBLD0H00 |
TBCL225M016CRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CRSB0023 |
TBCL225M016CWSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CWSD0945 |
TACL225M016MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 298D225X0016M2T vs TACL225M016MTA |
TBCL225M016CFLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CFLZ0045 |
TBCL225M016CELB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CELB0945 |
TBCL225M016CCLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CCLD0H24 |
TBCL225M016CSLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CSLZ0H24 |
TBCL225M016CSB0000 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | 298D225X0016M2T vs TBCL225M016CSB0000 |