Part Details for 298D106X06R3M2T by Vishay Sprague
Overview of 298D106X06R3M2T by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298D106X06R3M2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1160-1-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14879 In Stock |
|
$0.4255 / $1.2700 | Buy Now |
DISTI #
70212870
|
RS | Capacitor, Tantalum, Cap 10uF, Tol 20%, Vol-Rtg 6.3VDC, SMT, ESR 5 Ohms | Sprague / Vishay 298D106X06R3M2T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 UF, SURFACE MOUNT, 0603 | 3000 |
|
$0.3424 / $0.9339 | Buy Now |
|
New Advantage Corporation | 298D Series 10 uF �20 % 6.3 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.5467 / $0.5857 | Buy Now |
Part Details for 298D106X06R3M2T
298D106X06R3M2T CAD Models
298D106X06R3M2T Part Data Attributes
|
298D106X06R3M2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
298D106X06R3M2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 28.4 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for 298D106X06R3M2T
This table gives cross-reference parts and alternative options found for 298D106X06R3M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D106X06R3M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL106M006FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X06R3M2T vs TACL106M006FTA |
TACL106M006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 298D106X06R3M2T vs TACL106M006NTA |
TR8M106M6R3C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 298D106X06R3M2T vs TR8M106M6R3C2000 |
TPCR106M006A4000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | Kyocera AVX Components | 298D106X06R3M2T vs TPCR106M006A4000 |
TPCL106M006X4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X06R3M2T vs TPCL106M006X4000 |
CGT10/6RM6000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | Nemco Electronics Corporation | 298D106X06R3M2T vs CGT10/6RM6000 |
298D106X06R3M2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 298D106X06R3M2T vs 298D106X06R3M2T |
TACL106M006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 298D106X06R3M2T vs TACL106M006MTA |
TPCL106M006P4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X06R3M2T vs TPCL106M006P4000 |
TJM0J106JSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | DAEWOO Electronic Components | 298D106X06R3M2T vs TJM0J106JSSR |