There are no models available for this part yet.
Overview of 2988146 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2988146 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-16863-ND
|
DigiKey | SD FLASH 512MB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$114.3930 / $121.1200 | Buy Now | |
DISTI #
651-2988146
|
Mouser Electronics | Controller Accessories SD FLASH 512MB RoHS: Compliant | 1 |
|
$114.3900 / $121.1200 | Buy Now | |
Onlinecomponents.com | Program and configuration memory - plug-in - 512 Mbyte. RoHS: Compliant |
4 In Stock |
|
$116.0300 / $123.8300 | Buy Now | ||
DISTI #
83626344
|
Verical | Flash Card 512M-byte 3.3V SD Card Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 3 |
|
$153.9070 / $160.9790 | Buy Now | |
DISTI #
2988146
|
TTI | Controller Accessories SD FLASH 512MB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.9300 / $122.3000 | Buy Now | |
DISTI #
000000000005348375
|
Sager | Controller Accessories SD FLASH 512MB Min Qty: 1 | 0 |
|
$178.2600 / $197.1100 | Buy Now | |
Dynamic Solutions GmbH | Memory | 900 |
|
RFQ | |||
Master Electronics | Program and configuration memory - plug-in - 512 Mbyte. RoHS: Compliant |
4 In Stock |
|
$116.0300 / $123.8300 | Buy Now | ||
Neutron USA | Memory Cards SD FLASH 512MB | 11 |
|
$411.1100 | Buy Now |
CAD Models for 2988146 by Phoenix Contact
Part Data Attributes for 2988146 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
CARD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Date Of Intro
|
2017-06-08
|
Samacsys Manufacturer
|
Phoenix Contact
|
JESD-30 Code
|
R-XUUC-N
|
Memory Density
|
4294967296 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Words
|
536870912 words
|
Number of Words Code
|
512000000
|
Operating Mode
|
ASYNCHRONOUS
|
Organization
|
512MX8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|