There are no models available for this part yet.
Overview of 2987930 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2987930 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2987930-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1620 | Buy Now | |
DISTI #
651-2987930
|
Mouser Electronics | Industrial Relays Plug-in, 1 PDT LED 230 V AC RoHS: Compliant | 0 |
|
$9.1600 / $9.7600 | Order Now | |
Onlinecomponents.com | Plug-in miniature relay - with multi-layer contact with hard gold coating - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC RoHS: Compliant | 0 |
|
$7.6400 / $9.7000 | Buy Now | ||
DISTI #
REL-MR-230AC/HC/MS
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$11.1400 / $12.9500 | RFQ | |
DISTI #
000000000004968512
|
Sager | Industrial Relays Plug-in, 1 PDT LED 230 V AC Min Qty: 10 | 0 |
|
$9.2700 / $10.8200 | Buy Now | |
Dynamic Solutions GmbH | Single relay | 800 |
|
RFQ | |||
Master Electronics | Plug-in miniature relay - with multi-layer contact with hard gold coating - 1 PDT - test button - mechanical switch position indicator - status LED - input voltage 230 V AC RoHS: Compliant | 0 |
|
$7.6400 / $9.7000 | Buy Now |
CAD Models for 2987930 by Phoenix Contact
Part Data Attributes for 2987930 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|