Part Details for 2987927 by Phoenix Contact
Overview of 2987927 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2987927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987927-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$4.3428 / $5.7700 | Buy Now |
DISTI #
651-2987927
|
Mouser Electronics | Industrial Relays Plug-in, 1 PDT LED 24 V DC RoHS: Compliant | 5 |
|
$4.3400 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature relay - with multi-layer contact with hard gold coating - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant | 3 Factory Stock |
|
$4.5000 / $7.1100 | Buy Now |
DISTI #
REL-MR-24D/HCAU/MS
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$6.6400 / $7.7200 | RFQ |
DISTI #
000000000004968511
|
Sager | Industrial Relays Plug-in, 1 PDT LED 24 V DC Min Qty: 10 | 0 |
|
$5.4600 / $6.3700 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 1600 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with multi-layer contact with hard gold coating - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant | 3 Factory Stock |
|
$4.5000 / $7.1100 | Buy Now |
Part Details for 2987927
2987927 CAD Models
2987927 Part Data Attributes
|
2987927
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2987927
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |