Part Details for 2987888 by Phoenix Contact
Results Overview of 2987888 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2987888 Information
2987888 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2987888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0993
|
Newark | Power Relay, Spdt, 3A, 250A Rohs Compliant: Yes |Phoenix Contact 2987888 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.1100 | Buy Now |
DISTI #
277-9523-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$6.0827 / $6.9600 | Buy Now |
DISTI #
651-2987888
|
Mouser Electronics | Industrial Relays REL-MR- 24DC/21HC/MS RoHS: Compliant | 141 |
|
$6.9600 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant |
60 In Stock 409 Factory Stock |
|
$6.0300 / $8.4500 | Buy Now |
DISTI #
2987888
|
TTI | Industrial Relays REL-MR- 24DC/21HC/MS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 200 In Stock |
|
$5.9800 / $6.4900 | Buy Now |
DISTI #
REL-MR24DC/21HC/MS
|
TME | Relay: industrial, socket Min Qty: 1 | 0 |
|
$4.9900 / $5.7900 | RFQ |
DISTI #
000000000003479498
|
Sager | Industrial Relays REL-MR- 24DC/21HC/MS Min Qty: 10 | 0 |
|
$6.9600 / $8.1100 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 490 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with power contact - 1 PDT - test button - mechanical switch position indicator - status LED - freewheeling diode - polarity A1+ - A2- - input voltage 24 V DC RoHS: Compliant |
60 In Stock 409 Factory Stock |
|
$6.0300 / $8.4500 | Buy Now |
|
Neutron USA | Power Relay, SPDT, 24VDC/250VAC, 250VDC, 16A, REL-MR- 24DC/21HC/MS | 50 |
|
$53.3700 | Buy Now |
Part Details for 2987888
2987888 CAD Models
2987888 Part Data Attributes
|
2987888
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2987888
Phoenix Contact
Power/Signal Relay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |