There are no models available for this part yet.
Overview of 2987 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
129874-HMC910LC4B | Analog Devices | HMC910LC4B Evaluation PCB | |
LTM2987IY#PBF | Analog Devices | 16-Ch µModule PMBus Pwr S Mana | |
LTM2987CY#PBF | Analog Devices | 16-Ch µModule PMBus Pwr S Mana |
Price & Stock for 2987 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC7793
|
Newark | Stranded-Core Wire Spool - 25Ft - 22Awg - Yellow |Adafruit 2987 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1528-1763-ND
|
DigiKey | HOOK-UP 22AWG YELLOW 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$2.9500 | Buy Now | |
DISTI #
V99:2348_17672731
|
Arrow Electronics | Hook-up Wire 22AWG 7.62m 1.6mm Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1730 | Americas - 49 |
|
$0.0498 / $0.2617 | Buy Now | |
DISTI #
70928112
|
RS | Hook-Up Wire,22 AWG, Solid, Yellow Ins | Adafruit Industries 2987 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ | |
DISTI #
25951747
|
Verical | Hook-up Wire 22AWG 7.62m 1.6mm Min Qty: 23 Package Multiple: 1 Date Code: 1730 | Americas - 49 |
|
$0.2617 | Buy Now | |
DISTI #
C1S103200008862
|
Chip1Stop | Hook-up Wire 22AWG 7.62m 1.6mm RoHS: Not Compliant | 49 |
|
$0.3600 | Buy Now |
CAD Models for 2987 by Adafruit Industries
Part Data Attributes for 2987 by Adafruit Industries
2987
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
2987Adafruit IndustriesVS
-