Part Details for 2986229 by Phoenix Contact
Overview of 2986229 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2986229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2142
|
Newark | Psr-Scp- 24Dc/Ts/S |Phoenix Contact 2986229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3030-ND
|
DigiKey | CONTROL SAFETY GEN PURPOSE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$1,015.8800 | Buy Now |
DISTI #
651-2986229
|
Mouser Electronics | Safety Controllers PSR-SCP-24DC/TS/S RoHS: Compliant | 13 |
|
$925.9800 / $948.4200 | Buy Now |
|
Onlinecomponents.com | Freely configurable safety module with 20 safe inputs and 4 safe outputs, 4 alarm - 2 clock - and 2 ground switching outputs, diagnostics possible via bus gateways - up to SILCL 3 - Cat.4/PL e - SIL 3 - EN 50156 - plug-in screw connection terminal blocks RoHS: Compliant |
2 In Stock |
|
$931.9200 / $990.8400 | Buy Now |
|
Dynamic Solutions GmbH | Safety module | 1500 |
|
RFQ | |
|
Master Electronics | Freely configurable safety module with 20 safe inputs and 4 safe outputs, 4 alarm - 2 clock - and 2 ground switching outputs, diagnostics possible via bus gateways - up to SILCL 3 - Cat.4/PL e - SIL 3 - EN 50156 - plug-in screw connection terminal blocks RoHS: Compliant |
2 In Stock |
|
$931.9200 / $990.8400 | Buy Now |
Part Details for 2986229
2986229 CAD Models
2986229 Part Data Attributes
|
2986229
Phoenix Contact
Buy Now
|
Compare Parts:
2986229
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |