Part Details for 2985-6037 by Amphenol Corporation
Overview of 2985-6037 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36037FZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36037HKV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
HD64336037XXXHJ | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Price & Stock for 2985-6037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2985-6037
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 2985-6037) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$21.7842 / $26.4944 | Buy Now |
DISTI #
523-2985-6037
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA F Edge Launch Conn RECEP. 50 OHMS RoHS: Compliant | 128 |
|
$25.3700 / $38.7200 | Buy Now |
DISTI #
2985-6037
|
Avnet Abacus | (Alt: 2985-6037) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |