Part Details for 298293-000 by TE Connectivity
Overview of 298293-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298293-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298293-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper 600V White - Bulk (Alt: 298293-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3382 / $0.3704 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.3450 | Buy Now |
DISTI #
RYC55PC0811-22-8CS2502
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-8CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3332 / $0.9127 | Buy Now |
DISTI #
RYC55PC0811-22-8CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0811-22-8CS2502 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3332 / $0.9127 | Buy Now |