Part Details for 2982799 by Phoenix Contact
Overview of 2982799 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Price & Stock for 2982799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2982799-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1590 | Buy Now |
DISTI #
651-2982799
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC- 24UC/ 1/ACT | 4 |
|
$17.1500 / $21.7100 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$16.5900 / $20.2400 | Buy Now |
DISTI #
PLC-BSC-24UC/1/ACT
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$20.6100 / $23.9400 | RFQ |
DISTI #
000000000003479487
|
Sager | Relay Sockets & Hardware PLC-BSC- 24UC/ 1/ACT Min Qty: 10 | 0 |
|
$20.6500 / $23.1200 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 960 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$16.5900 / $20.2400 | Buy Now |
Part Details for 2982799
2982799 CAD Models
2982799 Part Data Attributes
|
2982799
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2982799
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 2982799 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |