Part Details for 2982715 by Phoenix Contact
Overview of 2982715 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay 3mA 28.8V DC-IN 33V DC-OUT RoHS: Compliant |
2 In Stock |
|
$83.2700 / $123.9000 | Buy Now |
DISTI #
000000000002648899
|
Sager | Solid State Relays - Industrial Mount PLC-OSP-24DC/ 24DC/10/R | 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 3mA 28.8V DC-IN 33V DC-OUT RoHS: Compliant |
2 In Stock |
|
$83.2700 / $123.9000 | Buy Now |