Part Details for 2982634 by Phoenix Contact
Overview of 2982634 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16861-ND
|
DigiKey | SSR RELAY SPST-NO 1A 1-350V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$75.4200 | Buy Now |
DISTI #
651-2982634
|
Mouser Electronics | Solid State Relays - PCB Mount OV-24DC/350DC/1 RoHS: Compliant | 4 |
|
$81.1100 / $82.5400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 15mA 32V DC-IN 1A 350V DC-OUT 4-Pin RoHS: Compliant | 4 Factory Stock |
|
$71.5400 / $91.5700 | Buy Now |
DISTI #
OV-24DC/350DC/1
|
TME | Relay: solid state, Ucntrl: 4.25÷32VDC, 1A, 1÷350VDC, THT, -20÷80°C Min Qty: 1 | 0 |
|
$50.3700 / $58.5300 | RFQ |
DISTI #
000000000002432685
|
Sager | Solid State Relays - PCB Mount OV-24DC/350DC/1 Min Qty: 1 | 0 |
|
$89.2200 / $99.9200 | Buy Now |
|
Dynamic Solutions GmbH | Mounting clip | 2500 |
|
$31.0498 | RFQ |
|
Master Electronics | Solid State Relay 15mA 32V DC-IN 1A 350V DC-OUT 4-Pin RoHS: Compliant | 4 Factory Stock |
|
$71.5400 / $91.5700 | Buy Now |
Part Details for 2982634
2982634 CAD Models
2982634 Part Data Attributes
|
2982634
Phoenix Contact
Buy Now
|
Compare Parts:
2982634
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |