Part Details for 2982171 by Phoenix Contact
Overview of 2982171 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2982171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2078
|
Newark | Opt-24Dc/230Ac/ 2 |Phoenix Contact 2982171 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11906-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-253V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$38.6400 | Buy Now |
DISTI #
651-2982171
|
Mouser Electronics | Solid State Relays - PCB Mount OPT-24DC/230AC/2 RoHS: Compliant | 15 |
|
$38.6400 / $47.2900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant |
10 In Stock |
|
$39.5500 / $49.8600 | Buy Now |
DISTI #
82786476
|
Verical | Relay SSR 7mA 1.2V DC-IN 253V AC-OUT 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 10 |
|
$53.4950 / $64.8180 | Buy Now |
DISTI #
2982171
|
TTI | Solid State Relays - PCB Mount OPT-24DC/230AC/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$37.5900 / $40.9000 | Buy Now |
DISTI #
OPT-24DC/230AC/2
|
TME | Relay: solid state, Ucntrl: 19.2÷28.8VDC, 2A, 24÷253VAC, 1-phase Min Qty: 10 | 0 |
|
$38.4200 | RFQ |
DISTI #
000000000002143650
|
Sager | Solid State Relays - PCB Mount OPT-24DC/230AC/2 Min Qty: 10 | 0 |
|
$48.5800 / $52.3200 | Buy Now |
|
Dynamic Solutions GmbH | Miniature solid-state relay | 1500 |
|
RFQ | |
|
Master Electronics | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2 A RoHS: Compliant |
10 In Stock |
|
$39.5500 / $49.8600 | Buy Now |