There are no models available for this part yet.
Overview of 2982090 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2982090 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X2073
|
Newark | Elr W1/ 6-24Dc |Phoenix Contact 2982090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Electronic reversing load relay - for controlling DC motors - with LED display and protective circuit - output: 10 - 30 V DC/6 A with a switch-over time of 80 ms RoHS: Compliant |
23 In Stock 64 Factory Stock |
|
$275.1300 / $303.5200 | Buy Now | ||
DISTI #
76873873
|
Verical | Electromechanical Relay 24VDC (114.5x12.5x99)mm DIN Rail Reversing Load Relay Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 22 |
|
$357.6690 / $394.5760 | Buy Now | |
DISTI #
000000000001170585
|
Sager | Contactors - Solid State ELR W1/ 6-24DC Min Qty: 1 | 0 |
|
$280.7900 / $302.3800 | Buy Now | |
Dynamic Solutions GmbH | Reversing load relay | 1600 |
|
RFQ | |||
Master Electronics | Electronic reversing load relay - for controlling DC motors - with LED display and protective circuit - output: 10 - 30 V DC/6 A with a switch-over time of 80 ms RoHS: Compliant |
23 In Stock 64 Factory Stock |
|
$275.1300 / $303.5200 | Buy Now | ||
Neutron USA | Solid State Relays - Industrial Mount ELR W1/ 6-24DC | 0 |
|
$433.6300 | Buy Now |
CAD Models for 2982090 by Phoenix Contact
Part Data Attributes for 2982090 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|