Part Details for 2981525 by Phoenix Contact
Overview of 2981525 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2981525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9507-ND
|
DigiKey | RELAY SAFETY 5PST 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$380.4670 / $413.5500 | Buy Now |
DISTI #
651-2981525
|
Mouser Electronics | Safety Relays PSRSPP24DCURD34X12X2 EXPAN W/SPRING TERM RoHS: Compliant | 3 |
|
$380.3900 / $413.4900 | Buy Now |
|
Onlinecomponents.com | Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - adjustable dropout delay of 0.5 ... 30 s - Cat. 3 - PL d in accordance with EN ISO 13849 - width: 22.5 mm - plug-in Push-in terminal block RoHS: Compliant | 0 |
|
$350.1000 / $380.8100 | Buy Now |
DISTI #
000000000002432669
|
Sager | Safety Relays PSRSPP24DCURD34X12X2 EXPAN W/SPRING TERM Min Qty: 1 | 0 |
|
$418.8000 / $434.3100 | Buy Now |
|
Dynamic Solutions GmbH | Extension module | 1200 |
|
RFQ | |
DISTI #
2064587
|
Farnell | RELAY, SAFETY, 4NO, 1NC, 250V, 6A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$132.7954 | Buy Now |
|
Master Electronics | Single-channel contact extension with TBUS interface - 4 N/O contacts - 1 N/C contact - 1 confirmation current path - adjustable dropout delay of 0.5 ... 30 s - Cat. 3 - PL d in accordance with EN ISO 13849 - width: 22.5 mm - plug-in Push-in terminal block RoHS: Compliant | 0 |
|
$350.1000 / $380.8100 | Buy Now |
|
Neutron USA | Safety Relays PSR-SPP-24DC/URD3/4X1/2X2, 1-ch Extension module with TBUS interface | 3 |
|
$920.1600 | Buy Now |
Part Details for 2981525
2981525 CAD Models
2981525 Part Data Attributes:
|
2981525
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2981525
Phoenix Contact
Safety Relay, SPST, Momentary, 0.094A (Coil), 24VDC (Coil), 2256mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 22.5 mm | |
Body Height | 112 mm | |
Body Length or Diameter | 114.5 mm | |
Coil Current(DC)-Max | 0.094 A | |
Coil Power | 2256 mW | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 114.5mm x 22.5mm x 112mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | SAFETY RELAY | |
Release Time | 38000 ms | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | CONNECTOR |