Part Details for 2981509 by Phoenix Contact
Overview of 2981509 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2981509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2981509
|
Mouser Electronics | Specialty Controllers PSR-SPP- 24DC/ESD/ 5X1/1X2/T10S | 0 |
|
$494.5500 / $529.8700 | Order Now |
|
Dynamic Solutions GmbH | Safety relays | 1800 |
|
RFQ | |
DISTI #
3256100
|
Farnell | SAFETY RELAY, 3PST/SPST/DPST, 24VDC, 6A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$362.8379 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for 2981509
2981509 CAD Models
2981509 Part Data Attributes:
|
2981509
Phoenix Contact
Buy Now
|
Compare Parts:
2981509
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |