Part Details for 2981473 by Phoenix Contact
Overview of 2981473 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2981473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2981473
|
Mouser Electronics | Safety Relays PSR-SPF-120UC/URM 4X1/2X2 RoHS: Compliant | 0 |
|
$108.3500 / $126.1800 | Order Now |
|
Onlinecomponents.com | Universal safety relay with forcibly guided contacts, spring-cage connection, 4 N/O contacts, 2 N/C contacts, width: 40 mm RoHS: Compliant | 0 |
|
$114.2000 / $147.2600 | Buy Now |
DISTI #
000000000001489668
|
Sager | Safety Relays PSR-SPF-120UC/URM 4X1/2X2 | 0 |
|
Buy Now | |
|
Master Electronics | Universal safety relay with forcibly guided contacts, spring-cage connection, 4 N/O contacts, 2 N/C contacts, width: 40 mm RoHS: Compliant | 0 |
|
$114.2000 / $147.2600 | Buy Now |