Part Details for 2980319 by Phoenix Contact
Overview of 2980319 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2980319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1953
|
Newark | Plc-Bsc-120Uc/21/So46 |Phoenix Contact 2980319 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4903-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27 In Stock |
|
$19.9400 | Buy Now |
DISTI #
651-2980319
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-12OUC/21SO46 RoHS: Compliant | 5 |
|
$19.9400 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with integrated RCZ filter - 1 PDT - input voltage 120 V AC RoHS: Compliant |
31 In Stock 491 Factory Stock |
|
$19.1400 / $23.9700 | Buy Now |
DISTI #
83672164
|
Verical | Relay Sockets Screw Terminal 120VAC DIN Rail 1Pole Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 30 |
|
$25.6490 / $31.1610 | Buy Now |
DISTI #
2980319
|
TTI | Relay Sockets & Hardware PLC-BSC-12OUC/21SO46 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$19.3500 / $21.4500 | Buy Now |
DISTI #
PLCBSC120UC/21SO46
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.0100 / $18.4700 | RFQ |
DISTI #
000000000001075733
|
Sager | Relay Sockets & Hardware PLC-BSC-12OUC/21SO46 Min Qty: 1 | 0 |
|
$25.0700 / $29.2500 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 450 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with integrated RCZ filter - 1 PDT - input voltage 120 V AC RoHS: Compliant |
31 In Stock 491 Factory Stock |
|
$19.1400 / $23.9700 | Buy Now |
Part Details for 2980319
2980319 CAD Models
2980319 Part Data Attributes
|
2980319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2980319
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |