Part Details for 2980034 by Phoenix Contact
Overview of 2980034 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2980034-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$34.7686 / $48.0900 | Buy Now |
DISTI #
651-2980034
|
Mouser Electronics | Industrial Relays PLC-RSC 125DC/21 AU RoHS: Compliant | 12 |
|
$31.7000 / $38.0500 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 125 V DC RoHS: Compliant | 0 |
|
$30.3300 / $39.1400 | Buy Now |
DISTI #
PLC-RSC-125DC/21AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 1 | 0 |
|
$25.2900 / $29.3900 | RFQ |
DISTI #
000000000000797671
|
Sager | Industrial Relays PLC-RSC 125DC/21 AU Min Qty: 10 | 0 |
|
$38.1400 / $41.0600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 125 V DC RoHS: Compliant | 0 |
|
$30.3300 / $39.1400 | Buy Now |