Part Details for 2980 by Davies Molding LLC
Overview of 2980 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6895
|
Newark | Knob, Finger Grip, Pp, 2.25", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.25", Knob Material:Pp (Polypropylene), Knob/Dial Style:Finger Grip, Knob Diameter:2.25", Product Range:2980 Series Rohs Compliant: Yes |Davies Molding 2980 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.3000 | Buy Now |
DISTI #
1722-1030-ND
|
DigiKey | KNOB 5 ARM 1/4"-20 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
861 In Stock |
|
$0.9916 / $2.2500 | Buy Now |
DISTI #
5164-2980
|
Mouser Electronics | Knobs & Dials 5-Arm Clamping Knob Thru-Hole RoHS: Compliant | 0 |
|
$0.9910 / $1.3000 | Order Now |
DISTI #
70097757
|
RS | KNOB, CLAMPING, POLYPROPYLENE, BRASS, 1/4-20, 2-1/4 IN., 51/64 IN. | Davies Molding 2980 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.2500 | RFQ |
|
Onlinecomponents.com | ICSTAR~BLK~1/4-20 FI-1287 THRU RoHS: Compliant | 0 |
|
$0.6700 / $3.1900 | Buy Now |